Omron TL-M5ME1 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Height | 22.7mm |
| Length | 49.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 250Hz |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Width | 17.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron TL-M5ME1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
