
The Omron TL-M5MY1 is an inductive proximity sensor with a sensing distance of 5mm and a response frequency of 20Hz. It operates within a temperature range of -25°C to 70°C and is supplied with 250V. The sensor is rated for IP67 and features a module package with cable leads for termination. It is an NPN output device with a panel mount configuration.
Omron TL-M5MY1 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Voltage | 250V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 20Hz |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Omron TL-M5MY1 to view detailed technical specifications.
No datasheet is available for this part.
