The Omron TL-M5MY1 2M inductive proximity sensor module has a sensing distance range of 2 to 7mm and operates within an AC supply voltage range of 90 to 250V. It features a rectangular body style with pre-wire terminals and a response frequency of 500Hz. The module is designed to operate within a temperature range of -25 to 70°C.
Omron TL-M5MY1 2M technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Sensing Distance | 5mm |
| AC Supply Voltage Range | 90 to 245|>=245V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| AC Supply Voltage | 90 to 250V |
| Response Frequency | 500Hz |
| Hysteresis | 10% |
| Body Style | Rectangular |
| Terminal Type | Pre-Wire |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron TL-M5MY1 2M to view detailed technical specifications.
No datasheet is available for this part.