Omron TL-N10ME1-1-5M technical specifications.
| Body Material | Resin, ABS |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Response Frequency | 500Hz |
| Sensing Distance | 0.394inch |
| Sensing Method | Inductive |
| Series | TL-N |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Omron TL-N10ME1-1-5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
