Omron TL-N10ME15 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Height | 30.5mm |
| Length | 52.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Sensing Distance | 0.394inch |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Omron TL-N10ME15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
