
The Omron TL-N10ME15M is a proximity sensor with a sensing distance of 10mm and a response frequency of 500Hz. It is a module-style device with a plastic body and is rated for operation between -25°C and 70°C. The sensor uses an inductive sensing method and is not radiation hardened. It has a cable lead termination and is unshielded. The TL-N10ME15M is rated for IP67 and is available as a single unit.
Omron TL-N10ME15M technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 500Hz |
| Sensing Distance | 10mm |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron TL-N10ME15M to view detailed technical specifications.
No datasheet is available for this part.