Omron TL-N20MD1 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Height | 40.5mm |
| Length | 53mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Output | NO |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Frequency | 300Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 20mm |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Touchscreen | Capacitive |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron TL-N20MD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
