The Omron TL-N20MD1 2M inductive proximity sensor module operates within a temperature range of -25 to 70°C and features a sensing distance range of 15 to 50mm. It can be powered with a DC supply voltage between 10 and 30V. The module is designed to respond at a frequency of 300Hz and has a hysteresis of 10%. It is available in a rectangular body style with pre-wire terminals.
Omron TL-N20MD1 2M technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 15 to 50mm |
| Sensing Distance | 20mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 300Hz |
| Hysteresis | 10% |
| Body Style | Rectangular |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron TL-N20MD1 2M to view detailed technical specifications.
No datasheet is available for this part.