The Omron TL-N20ME1 2M-R is an inductive proximity sensor module with a switching mode NO output. It has a sensing distance range of 15 to 50mm and an output type of NPN. The module operates within a DC supply voltage range of 10 to 30V and has a typical operating supply voltage of 12, 15, 18, or 24V. The operating temperature range is -25 to 70 degrees Celsius. The body material is ABS and the terminal type is pre-wire.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 15 to 50mm |
| Output Type | NPN |
| Sensing Distance | 20mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 40Hz |
| Body Material | ABS |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS Version | 2011/65/EU |