
The Omron TL-N20MY1 is a proximity sensor with an inductive sensing method and a sensing distance of 20mm. It operates within a temperature range of -25°C to 70°C and has a response frequency of 10Hz. The sensor is rated for IP67 and features unshielded cable leads. It is designed for panel mounting and is compliant with RoHS regulations.
Omron TL-N20MY1 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Height | 40.5mm |
| Length | 53mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 100mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Frequency | 10Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 20mm |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron TL-N20MY1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
