
Inductive proximity sensor with a 5mm sensing distance and NPN output configuration. Features a 10V to 30VDC operating voltage range and a response frequency of 500Hz. Constructed with a plastic body in a module package, measuring 25.5mm in height, 38.5mm in length, and 25mm in width. Rated IP67 for environmental protection and operates between -25°C and 70°C. Mounting is via screw, with cable lead termination.
Omron TL-N5ME1 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Height | 25.5mm |
| Length | 38.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Screw |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 500Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron TL-N5ME1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
