The Omron TL-N5ME1 2M-R is a proximity sensor with a module classification and inductive/capacitive sensing distance range of 2 to 7 meters. It operates at a maximum supply voltage of 30 volts and a typical supply voltage of 12, 15, 18, or 24 volts. The sensor has a response frequency of 500 Hz and a maximum operating temperature of 70 degrees Celsius. It features a pre-wire terminal type and a body made of ABS material. The output type is NPN, and the sensor is suitable for use in environments with operating temperatures between -25 and 70 degrees Celsius.
Omron TL-N5ME1 2M-R technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 5mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 500Hz |
| Body Material | ABS |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron TL-N5ME1 2M-R to view detailed technical specifications.
No datasheet is available for this part.