The Omron TL-N7MD1 2M inductive proximity sensor module operates within a temperature range of -25 to 70°C and features a sensing distance range of 7 to 15mm. It can be powered by a DC supply voltage of 10 to 30V and has a response frequency of 500Hz. The module has a rectangular body style with pre-wire terminals and a typical operating supply voltage of 12, 15, 18, or 24V.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Sensing Distance | 7mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 500Hz |
| Hysteresis | 10% |
| Body Style | Rectangular |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |