Omron TL-T2E1 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Height | 26mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Screw |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN, NO, NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 800Hz |
| RoHS Compliant | No |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron TL-T2E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.