
Inductive proximity sensor with a 1.5mm sensing distance, featuring a PNP output configuration. This module-style sensor operates with a supply voltage range of 12V to 24V and has a maximum switching current of 100mA. Constructed with an aluminum body, it offers a response frequency of 1kHz and is rated IP67 for environmental protection. The sensor is designed for bracket or panel mounting and utilizes cable leads for termination, with operating temperatures from -25°C to 70°C.
Omron TL-W1R5MB1 technical specifications.
| Body Material | Aluminium |
| Package/Case | Module |
| Depth | 5.5mm |
| Height | 28mm |
| Lead Free | Contains Lead |
| Length | 25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Brackets, Panel |
| Operating Supply Current | 15mA |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| RoHS Compliant | Yes |
| Sensing Distance | 1.5mm |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 100mA |
| Termination | Cable Leads |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron TL-W1R5MB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
