
NPN proximity sensor with a 3mm sensing distance and inductive sensing method. Features a plastic body, module package, and cable lead termination. Operates with a DC supply voltage range of 10V to 30V, drawing 15mA operating current and handling 100mA load current. Rated IP67, it mounts via brackets, DIN rail, or panel and operates between -25°C and 70°C. Approvals include UL and CSA.
Omron TL-W3MC1 technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic |
| Package/Case | Module |
| Height | 6mm |
| Lead Free | Contains Lead |
| Length | 27mm |
| Load Current | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Brackets, DIN Rail, Panel |
| Operating Supply Current | 15mA |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 600Hz |
| RoHS Compliant | No |
| Sensing Distance | 3mm |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron TL-W3MC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
