Omron TS-20 technical specifications.
| Actuator Style | Round Button |
| Max Current Rating | 1@250VACA |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 50000000Cycles |
| Body Orientation | Straight |
| Min Operating Temperature | -18°C |
| Max Operating Temperature | 50°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron TS-20 to view detailed technical specifications.
No datasheet is available for this part.