
SPDT snap-action switch with a 1A current rating and 125V AC voltage rating. Features a plunger actuator, screw termination, and panel/chassis mount with screw mounting. Offers a 130gf operating force, 50,000 cycle electrical life, and 100,000 cycle mechanical life. Operates within a temperature range of -65°C to 400°C and is RoHS compliant.
Omron TZ-1GV2 technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 1A |
| Depth | 17.4mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 49.2mm |
| Max Operating Temperature | 400°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 130gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | TZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 54g |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron TZ-1GV2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
