
SPDT miniature basic switch featuring silver contacts and a 6A current rating. Designed for panel, chassis, screw, or solder mounting with straight orientation and solder termination. Offers a 250V AC/DC maximum voltage rating and a 30V DC rated voltage, with an operating force of 0.98N. Boasts an electrical life of 300,000 cycles and a mechanical life of 50,000,000 cycles, operating between -25°C and 80°C. IP40 rated and RoHS compliant.
Omron V-10-1A4 technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.016inch |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 0.98N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron V-10-1A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
