
Miniature basic switch featuring SPDT throw configuration and On-Mom function. Rated for 6A at 250V AC and 30V DC, with silver contact material. Offers a mechanical life of 50,000,000 cycles and an electrical life of 300,000 cycles. Operating force is 200gf, with differential travel of 0.016 inches and overtravel of 0.04 inches. Mounting options include chassis mount via screw or solder termination. Operating temperature range from -25°C to 80°C, with IP40 rating and RoHS compliance.
Omron V-10-1A5 technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.016inch |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis, Chassis Mount, Screw, Solder |
| Operating Force | 200gf |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron V-10-1A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
