This SPST pin plunger switch has a maximum current rating of 10 amps at 250VAC or 8VDC, with a maximum AC voltage rating of 250V and a maximum DC voltage rating of 250V. The switch has a maximum power rating of 372.85 milliwatts and an electrical life of 300,000 cycles. It is designed for screw mount applications and operates within a temperature range of -25 to 80°C.
Omron V-10-2B4 technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 10@250VAC 8VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 300000Cycles |
| Termination Style | Screw |
| Mounting | Screw Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron V-10-2B4 to view detailed technical specifications.
No datasheet is available for this part.