Omron V-10-7A5 technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 10.3mm |
| Electrical Life | 300000Cycles |
| Length | 37.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Panel, Screw, Solder |
| Operating Force | 1.96N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | V |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.218699oz |
| RoHS | Compliant |
Download the complete datasheet for Omron V-10-7A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
