
SPDT miniature basic switch featuring silver contacts and a 6A current rating. Designed for panel, chassis, screw, and solder mounting with straight orientation and solder termination. Offers a 250V AC/DC maximum voltage rating, 30V DC rated voltage, and an operating force of 0.98N. Electrical life is 300,000 cycles, with a mechanical life of 50,000,000 cycles. Operates within a temperature range of -25°C to 80°C and boasts IP40 protection.
Omron V-101-1A4 technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.025inch |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 0.98N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.031inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-101-1A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
