
This Omron V-101-1A5 switch is a SPDT chassis mount type with a current rating of 6A and a maximum operating temperature of 80°C. It is rated for 30V DC and 250V AC, and has an electrical life of 300,000 cycles. The switch is RoHS compliant and has an IP40 rating for environmental protection.
Omron V-101-1A5 technical specifications.
| Current Rating | 6A |
| Differential Travel | 0.025inch |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 0.6inch |
| Overtravel | 0.031inch |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-101-1A5 to view detailed technical specifications.
No datasheet is available for this part.
