
SPDT snap action switch featuring a long hinge lever and quick connect termination. Rated for 6A at 250VAC/250VDC, with a 30VDC rating. Offers a mechanical life of 50,000,000 cycles and an electrical life of 50,000 cycles. Operating force is 0.69N, with a pretravel of 0.354 inches and overtravel of 0.079 inches. Constructed with silver contacts and suitable for chassis mounting via screws, operating within a temperature range of -25°C to 150°C.
Omron V-103-1C25-T technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.11inch |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.69N |
| Operating Position | 0.6inch |
| Overtravel | 0.079inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.354inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-103-1C25-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
