
SPDT mini snap action switch featuring silver contacts and a 6A current rating at 250VAC/250VDC. Designed for general applications, it offers a robust mechanical life of 50,000,000 cycles and an electrical life of 300,000 cycles. Mounting options include panel, chassis, screw, and solder, with straight orientation and quick connect termination. Operating force is 2.35N, with a differential travel of 0.025 inches and overtravel of 0.03 inches. Rated IP40, this RoHS compliant switch operates within a temperature range of -25°C to 80°C.
Omron V-105-1A5 technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.025inch |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 2.35N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-105-1A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
