
SPDT snap action switch featuring a hinge roller lever and solder termination. Rated for 6A at 250VAC/250VDC, with a 30VDC rating. Offers a mechanical life of 50,000,000 cycles and an electrical life of 300,000 cycles. Operating force is 125gf, with differential travel of 0.06 inches and overtravel of 0.062 inches. Chassis mountable via screws, with an operating temperature range of -25°C to 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron V-106-1A5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.06inch |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 125gf |
| Operating Position | 0.815inch |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-106-1A5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
