SPDT snap action switch featuring a pin plunger actuator. Rated for 10A at 250VAC and 250VDC, with a 248.57VA rating. Offers a 0.98N operating force and 0.016-inch differential travel. Silver contacts ensure durability with a 300,000-cycle electrical life and 50,000,000-cycle mechanical life. Mounting options include screw, panel, chassis, and solder terminals. Operates within a temperature range of -25°C to 80°C and is IP40 rated.
Omron V-10G-1A4-K technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.016inch |
| Electrical Life | 300000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Screw, Panel, Chassis Mount, Solder |
| Operating Force | 0.98N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron V-10G-1A4-K to view detailed technical specifications.
No datasheet is available for this part.
