
SPST snap action switch featuring a pin plunger actuator, rated for 10A at 250VAC and 250VDC, with a 248.57VA rating. This general-purpose switch offers silver contacts, a 6A current rating, and a 300,000 cycle electrical life. Mounting is via screw terminals, with quick connect termination for straightforward installation. Operating force is 1N, with pretravel of 0.047 inches and overtravel of 0.04 inches. The switch operates within a temperature range of -25°C to 80°C and boasts a mechanical life of 50,000,000 cycles.
Omron V-10G-2C24-K technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.016inch |
| Electrical Life | 300000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 1N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron V-10G-2C24-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
