
SPDT basic/snap action switch with a 10A contact current rating and silver contact material. Features a short hinge lever, straight orientation, and quick connect termination. Rated for 250V AC and 125V DC, with an operating force of 0.98N. Offers electrical life of 300,000 cycles and mechanical life of 50,000,000 cycles. Operates within a temperature range of -25°C to 80°C and is IP40 rated. Chassis mountable via screw, this RoHS compliant component is supplied in bulk packaging.
Omron V-10G1-1C24-K technical specifications.
| Approvals | UL, CSA |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 0.98N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-10G1-1C24-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
