
SPDT snap action switch with a 10A contact current rating and 250V AC/DC voltage rating. Features a stainless steel hinge lever actuator, silver contacts, and quick connect termination. Rated for 300,000 electrical cycles and 50,000,000 mechanical cycles, operating between -25°C and 80°C. Mounts to panel or chassis via screw, with an IP40 rating.
Omron V-10G2-1C24-K technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 10.3mm |
| Electrical Life | 300000Cycles |
| Height | 24.2mm |
| Lead Free | Lead Free |
| Length | 48.4mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 0.59N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.218699oz |
| RoHS | Compliant |
Download the complete datasheet for Omron V-10G2-1C24-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
