
SPDT snap action switch featuring a long hinge lever actuator. Rated for 6A at 250V AC and 30V DC, with a 10A contact current rating using silver contacts. Offers 300,000 electrical cycles and 50,000,000 mechanical cycles. Mounts via chassis screw, with quick connect terminations. Operating temperature range of -25°C to 80°C, with IP40 protection.
Omron V-10G3-1C25-K technical specifications.
| Actuator Type | LONG HINGE LEVER |
| Approvals | UL, CSA |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.11inch |
| Electrical Life | 300000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 0.69N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.079inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.354inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-10G3-1C25-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
