
SPDT snap action switch featuring a simulated roller lever actuator made of stainless steel. This switch offers a 10A current rating at 250VAC/250VDC, with a 0.59N operating force and quick connect termination. It boasts an electrical life of 300,000 cycles and a mechanical life of 50,000,000 cycles, with a temperature range of -25°C to 80°C. Mounting is via screw or chassis mount, and the switch is RoHS compliant.
Omron V-10G4-1C24-K technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 10.3mm |
| Electrical Life | 300000Cycles |
| Lead Free | Lead Free |
| Length | 48.9mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.59N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-10G4-1C24-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
