Miniature basic switch with SPDT throw configuration, featuring silver contacts and a 6A current rating. Rated for 250V AC and 250V DC, with a DC rated voltage of 30V. Offers a 300,000 cycle electrical life and 50,000,000 cycle mechanical life. Mounting options include chassis mount via screw or solder, with quick connect termination. Operating force is 2.35N, with a differential travel of 0.025 inches and overtravel of 0.03 inches. Operates within a temperature range of -25°C to 80°C and is RoHS compliant.
Omron V-10G5-1A5-K technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.025inch |
| Electrical Life | 300000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 2.35N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-10G5-1A5-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.