
SPDT snap-action switch featuring a short hinge roller lever. Rated for 10A at 250VAC and 30VDC, with a 248.57VA rating. Silver contacts ensure reliable operation with a 1.18N operating force. Offers a mechanical life of 50,000,000 cycles and an electrical life of 300,000 cycles. Chassis mountable via screw terminals, with a temperature range of -25°C to 80°C. IP40 rated and RoHS compliant.
Omron V-10G5-1B4-K technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.025inch |
| Electrical Life | 300000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.18N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-10G5-1B4-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
