
Miniature basic switch featuring SPDT throw configuration and On-Mom function. Silver contacts rated for 6A at 250V AC and 125V DC. Offers a mechanical life of 50,000,000 cycles and electrical life of 300,000 cycles. Mounting options include chassis mount with screw or solder termination, and quick connect terminals. Operating force is 0.59N with a differential travel of 0.06inch. Rated IP40 and lead-free, operating between -25°C and 80°C.
Omron V-10G6-1A4-K technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.06inch |
| Electrical Life | 300000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.59N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-10G6-1A4-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
