Omron V-11-1B5 technical specifications.
| Current Rating | 11A |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 200gf |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | V |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-11-1B5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.