OMRON - V-15-2C26-K-F3 - MICROSWITCH, PIN PLUNGER, SPST-NC, 15A, 250V
Checking distributor stock and pricing after the page loads.
| Current Rating | 15A |
| Mount | Panel |
| Operating Force | 4N |
| Package Quantity | 100 |
| Ratings | IP40 |
| Series | V |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |