
SPDT snap action switch featuring a 15A contact current rating and 250V AC/DC voltage rating. Silver contact material ensures reliable performance with a 10A current rating. Designed for panel or chassis mounting via screw or solder termination, this switch offers a mechanical life of 50,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 0.69N, with a pretravel of 0.354 inches and overtravel of 0.079 inches. Rated IP40 and RoHS compliant, it operates within a temperature range of -25°C to 80°C.
Omron V-153-1A5 technical specifications.
| Package/Case | 200 |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.11inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 0.69N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.079inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.354inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-153-1A5 to view detailed technical specifications.
No datasheet is available for this part.
