
SPDT snap-action switch featuring a short hinge roller lever actuator. Rated for 15A at 250VAC and 250VDC, with a 372.85VA rating. Offers a 2.35N operating force and a mechanical life of 50,000,000 cycles. Actuator constructed from stainless steel, resin, and polyacetal, with silver contacts. Mounting options include chassis, screw, and solder, with straight orientation and solder termination. Operating temperature range from -25°C to 80°C, with IP40 protection.
Omron V-155-1A5 technical specifications.
| Actuator Material | Stainless Steel, Resin, Polyacetar |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 10.3mm |
| Electrical Life | 100000Cycles |
| Length | 37.8mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 2.35N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-155-1A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
