
SPDT snap-action switch featuring a short hinge roller lever. Rated for 15A at 250VAC and 250VDC, with a 10A current rating. Offers a mechanical life of 50,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 2.35N, with a pretravel of 0.063 inches and overtravel of 0.03 inches. Mounting is via screw terminals, suitable for panel or chassis applications.
Omron V-155-1B5 technical specifications.
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.025inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 2.35N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| Series | V |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-155-1B5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
