
SPDT snap-action switch featuring a 15A current rating at 250V AC and 250V DC. Equipped with a roller lever actuator and quick connect termination, this switch offers a 2-position, On-Mom function. It boasts a silver contact material, electrical life of 100,000 cycles, and a mechanical life of 50,000,000 cycles. Designed for panel or chassis mounting with screw terminals, it operates within a temperature range of -25°C to 80°C and is IP40 rated and RoHS compliant.
Omron V-155-1C25 technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Chassis Mount, Screw |
| Number of Positions | 2 |
| Operating Force | 2.35N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-155-1C25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
