
Miniature basic switch featuring SPDT throw configuration and On-Mom function. Rated for 10A at 250V AC and 30V DC, with silver contact material. Offers a mechanical life of 50,000,000 cycles and an electrical life of 100,000 cycles. Designed for panel, chassis, and screw mounting with quick connect termination. Operates within a temperature range of -25°C to 80°C and boasts IP40 protection.
Omron V-156-1C26 technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.06inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 250gf |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-156-1C26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
