
SPDT snap-action switch featuring a hinge roller lever. Rated for 15A at 250VAC/250VDC, with a 125VDC rating. Offers a 1.23N operating force and quick connect termination. Durable construction provides 100,000 electrical cycles and 50,000,000 mechanical cycles. Operating temperature range is -25°C to 80°C.
Omron V-156-1C5 technical specifications.
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Number of Positions | 2 |
| Operating Force | 1.23N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron V-156-1C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
