
Omron V-15G-1A5-T-K technical specifications.
| Current Rating | 15A |
| Mount | Panel |
| Operating Force | 2N |
| Package Quantity | 100 |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-15G-1A5-T-K to view detailed technical specifications.
No datasheet is available for this part.
