This Omron switch features a screw mount design with a pin plunger actuator and a SPDT configuration. It can handle a maximum current of 15 amps at 250VAC or 8VDC and has a maximum power rating of 372.85 milliwatts. The switch has an electrical life of 100,000 cycles and operates within a temperature range of -25 to 80 degrees Celsius.
Omron V-15G-1C25 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 15@250VAC 8VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron V-15G-1C25 to view detailed technical specifications.
No datasheet is available for this part.