Omron V-15G-2C25-T technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Packaging | Tray |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron V-15G-2C25-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
