
The V-15G-2C26-K switch from Omron has a contact current rating of 15A and a current rating of 10A. It features a differential travel of 0.016inch and an operating force of 2.3N. The switch operates within a temperature range of -25°C to 80°C and has an electrical life of 100000 cycles. It is rated for IP40 and available in bulk packaging.
Omron V-15G-2C26-K technical specifications.
| Contact Current Rating | 15A |
| Current Rating | 10A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 2.3N |
| Operating Position | 0.579inch |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-15G-2C26-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
