
SPST basic snap action switch featuring a pin plunger actuator. Rated for 15A at 250VAC/250VDC, with silver contacts and quick connect termination. Offers a mechanical life of 50 million cycles and an electrical life of 100,000 cycles. Operating force is 200gf, with a temperature range of -25°C to 80°C. Chassis mountable with screw mounting, this RoHS compliant switch has an IP40 rating.
Omron V-15G-3C25-K technical specifications.
| Package/Case | 200 |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 200gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 6.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron V-15G-3C25-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
