
Snap action switch featuring SPST (Single Pole Single Throw) configuration with a pin plunger actuator. Rated for 15A at 250VAC and 250VDC, with a DC rating of 125V. Silver contacts ensure reliable operation with a mechanical life of 50,000,000 cycles and an electrical life of 100,000 cycles. Chassis mountable via screw terminals and equipped with quick connect terminations. Operating force is 200gf, with a pretravel of 0.047 inches and overtravel of 0.04 inches. Operating temperature range is -25°C to 80°C.
Omron V-15G-3C5-K technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 200gf |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 6.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron V-15G-3C5-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
